Filter Your Search
1 - 10 of 34 results
|
CLF12555T-101M-D
TDK Corporation
|
$1.0340 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 100 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.3 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | CHIP, 4948 | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
CLF12555T-151M-D
TDK Corporation
|
$1.0340 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 150 µH | 260 mΩ | 20 % | YES | 100 kHz | 1.1 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF12555T-3R3N-D
TDK Corporation
|
$1.0473 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 3.3 µH | 10.3 mΩ | 30 % | YES | 100 kHz | 5.7 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF12555T-1R0N-D
TDK Corporation
|
$1.1269 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 1 µH | 6.4 mΩ | 30 % | YES | 100 kHz | 7.3 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF12555T-470M-D
TDK Corporation
|
$1.1402 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 47 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.8 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF12555T-2R2N-D
TDK Corporation
|
$1.1739 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 2.2 µH | 8.8 mΩ | 30 % | YES | 100 kHz | 6.1 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF12555T-680M-D
TDK Corporation
|
$1.1963 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 68 µH | 125 mΩ | 20 % | YES | 100 kHz | 1.6 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | CHIP, 4948 | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
CLF12555T-150M-D
TDK Corporation
|
$1.2069 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 15 µH | 31 mΩ | 20 % | YES | 100 kHz | 3.2 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF12555T-1R5N-D
TDK Corporation
|
$1.4565 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 1.5 µH | 7.3 mΩ | 30 % | YES | 100 kHz | 6.7 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF12555T-221M
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 370 mΩ | 20 % | YES | 100 kHz | 900 mA | Ferrite | 4948 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |