Parametric results for: cle10401gdvtr under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cle10401gdvtr
Select parts from the table below to compare.
Compare
Compare
CLE-104-01-G-DV-TR
Samtec Inc
$1.8062 Yes Active 8 2 800 µm 2 2.7 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO e4 UL 94V-0 -55 °C 125 °C HOLE 0.027 SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.032 inch 0.047 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.96 mm 10u inch SURFACE MOUNT 0.125 inch 0.13 inch 0.131 inch SAMTEC INC compliant SAMTEC