Filter Your Search
1 - 3 of 3 results
|
CLC423AJP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 150 V/us | 45 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 7 V | INDUSTRIAL | 94000 | R-PDIP-T8 | e0 | 50 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||||||||
|
CLC423AJP
Comlinear Corporation
|
Check for Price | Obsolete | 7 mV | 150 V/us | 40 µA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | INDUSTRIAL | 92000 | R-PDIP-T8 | Not Qualified | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | COMLINEAR CORP | DIP-8 | unknown | ||||||||||||||||||||||||||||
|
CLC423AJP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 mV | 150 V/us | 45 µA | 8.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES | NO | NO | NO | NO | NO | 65 V/us | 7 V | INDUSTRIAL | 94000 | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown |