Filter Your Search
1 - 5 of 5 results
|
CLC400AIB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 430 V/us | 7 V | INDUSTRIAL | YES | R-GDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
CLC400AID
Comlinear Corporation
|
Check for Price | No | Obsolete | 9 mV | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 430 V/us | 7 V | INDUSTRIAL | YES | R-XDIP-T8 | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
CLC400AIB
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | INDUSTRIAL | R-GDIP-T8 | 50 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
CLC400AID
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 mV | 700 V/us | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 430 V/us | 7 V | INDUSTRIAL | 200000 | YES | R-CDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.223 mm | 7.62 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
CLC400AIB
Comlinear Corporation
|
Check for Price | No | Obsolete | 5 mV | 1600 V/us | 20 µA | 23 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -7 V | 430 V/us | 7 V | INDUSTRIAL | 1 | YES | R-GDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown |