Filter Your Search
1 - 10 of 23 results
|
CLC03-1N2S-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.2 nH | 70 mΩ | 25 % | YES | 100 MHz | 500 mA | 6 GHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
CLC03-1N0S-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 nH | 50 mΩ | 30 % | YES | 100 MHz | 500 mA | 6 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
CLC03-1N8B-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 nH | 80 mΩ | 11.112 % | YES | 100 MHz | 500 mA | 6 GHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
CLC031VEC
National Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | 1 | e0 | 70 °C | 64 | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | NATIONAL SEMICONDUCTOR CORP | TFQFP, TQFP64,.47SQ | not_compliant | 8542.39.00.01 | CONSUMER CIRCUIT | S-PQFP-G64 | 10 mm | 2 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | 235 | Not Qualified | 1.2 mm | 2.625 V | 2.375 V | BICMOS | COMMERCIAL | GULL WING | 500 µm | QUAD | 10 mm | |||||||||||||||||||||||
|
CLC03-1N0B-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 nH | 50 mΩ | 20 % | YES | 100 MHz | 500 mA | 6 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
CLC031AVEC
Texas Instruments
|
Check for Price | Obsolete | YES | 1 | 70 °C | 64 | FLATPACK, THIN PROFILE, FINE PITCH | TEXAS INSTRUMENTS INC | TQFP-64 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | S-PQFP-G64 | 10 mm | PLASTIC/EPOXY | TFQFP | SQUARE | 1.2 mm | 2.625 V | 2.375 V | COMMERCIAL | GULL WING | 500 µm | QUAD | 10 mm | QFP | 64 | ||||||||||||||||||||||||||||||
|
CLC03-1N5S-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 nH | 60 mΩ | 20 % | YES | 100 MHz | 500 mA | 6 GHz | CERAMIC | 7 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
CLC031VEC
Texas Instruments
|
Check for Price | No | No | Obsolete | YES | 1 | e0 | 70 °C | 64 | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | NATIONAL SEMICONDUCTOR CORP | TFQFP, TQFP64,.47SQ | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | S-PQFP-G64 | 10 mm | 2 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | 235 | Not Qualified | 1.2 mm | 2.625 V | 2.375 V | BICMOS | COMMERCIAL | GULL WING | 500 µm | QUAD | 10 mm | QFP | 64 | Texas Instruments | ||||||||||||||||||||
|
CLC03-15NG-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 410 mΩ | 2 % | YES | 100 MHz | 350 mA | 2.5 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 800 MHZ | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
CLC03-10NJ-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 nH | 320 mΩ | 5 % | YES | 100 MHz | 400 mA | 2.8 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 800 MHZ | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0603 | compliant | EAR99 | 8504.50.80.00 |