Filter Your Search
1 - 4 of 4 results
|
CLC016ACQ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | -5.2 V | 1 | COMMERCIAL | S-PQCC-J28 | e0 | 2A | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | TEXAS INSTRUMENTS INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | Texas Instruments | |||||||||
|
CLC016ACQX
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 120 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||
|
CLC016ACQ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 120 mA | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 2A | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 | ||||
|
CLC016ACQ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 120 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 1 | 70 °C | 220 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | not_compliant |