Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
CLB-51-70030
TE Connectivity
|
||
|
CLB-51-70120
TE Connectivity
|
||
|
CLB-51-30010
TE Connectivity
|
||
|
CLB-51-70010
TE Connectivity
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Coil Power
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Contact Voltage(DC)-Max
|
Contact Current(DC)-Max
|
Electrical Life |
Relay Function
|
Relay Action
|
Relay Type
|
Coil/Input Supply Type
|
Adjustable Time Delay-Max
|
Adjustable Time Delay-Min
|
Coil Current(AC)-Max
|
Coil Voltage(AC)-Max
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact/Output Supply Type
|
Mounting Feature
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 30 s | 300 ms | 25 mA | 120 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | QUICK CONNECT | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||
No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 120 s | 1.2 s | 25 mA | 120 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | QUICK CONNECT | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |
No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 10 s | 100 ms | 125 mA | 24 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | SNAP-ON | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||
No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 10 s | 100 ms | 25 mA | 120 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | SNAP-ON | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant |
|
CLB-51-70030
TE Connectivity
|
$163.4996 Buy | No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 30 s | 300 ms | 25 mA | 120 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | QUICK CONNECT | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | |||
|
CLB-51-70120
TE Connectivity
|
Check for Price Buy | No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 120 s | 1.2 s | 25 mA | 120 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | QUICK CONNECT | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
CLB-51-30010
TE Connectivity
|
Check for Price Buy | No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 10 s | 100 ms | 125 mA | 24 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | SNAP-ON | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | |||
|
CLB-51-70010
TE Connectivity
|
Check for Price Buy | No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 10 s | 100 ms | 25 mA | 120 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | SNAP-ON | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant |