Filter Your Search
1 - 10 of 778 results
|
222268070391
YAGEO Corporation
|
Check for Price | Obsolete | 390 nF | 100 V | 2 % | N1500 | 2 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | CLASS1,FLANGED,100V | -1500/+500ppm/K ppm/°C | 85 °C | -55 °C | 2 | Radial | BULK | NO | 2.54 mm | WIRE | 7.7 mm | 6.2 mm | 2.3 mm | YAGEO CORP | , | unknown | EAR99 | |||||||||
|
225604311635
YAGEO Corporation
|
Check for Price | Active | 82 pF | 3 kV | 1808 | NP0 | CERAMIC | CERAMIC CAPACITOR | Special Tolerance on Capacitance | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 4.5 mm | 2 mm | YAGEO CORP | , 1808 | compliant | EAR99 | |||||||||||||||
|
222268070561
YAGEO Corporation
|
Check for Price | Obsolete | 560 nF | 100 V | 2 % | N1500 | 2 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | CLASS1,FLANGED,100V | -1500/+500ppm/K ppm/°C | 85 °C | -55 °C | 2 | Radial | BULK | NO | 2.54 mm | WIRE | 10.3 mm | 6.2 mm | 2.3 mm | YAGEO CORP | , | unknown | EAR99 | |||||||||
|
222293111547
YAGEO Corporation
|
Check for Price | Active | 680 pF | 200 V | NP0 | Yes | CERAMIC | CERAMIC CAPACITOR | CLASS1,NP0,200V | Values below 10pF; Non E12 Values | CLASS 1,NP0,200V | 125 °C | -55 °C | 2 | SMT | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||
|
222268370151
YAGEO Corporation
|
Check for Price | Obsolete | 150 nF | 100 V | 2 % | N1500 | 2 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | CLASS1,FLANGED,100V | -1500/+500ppm/K ppm/°C | 85 °C | -55 °C | 2 | Radial | BULK | NO | 5.08 mm | WIRE | 7.3 mm | 4.5 mm | 2.3 mm | YAGEO CORP | , | unknown | EAR99 | |||||||||
|
222268370221
YAGEO Corporation
|
Check for Price | Obsolete | 220 nF | 100 V | 2 % | N1500 | 2 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | CLASS1,FLANGED,100V | -1500/+500ppm/K ppm/°C | 85 °C | -55 °C | 2 | Radial | BULK | NO | 5.08 mm | WIRE | 8.1 mm | 5.3 mm | 2.3 mm | YAGEO CORP | , | unknown | EAR99 | |||||||||
|
225460111214
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 pF | 100 V | 22.7273 % | 1206 | NP0 | 22.7273 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Capacitance Values | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.75 mm | 3.2 mm | 1.6 mm | YAGEO CORP | , 1206 | compliant | EAR99 | ||||||||
|
222285711152
YAGEO Corporation
|
Check for Price | Active | 1.5 nF | 63 V | 0603 | NP0 | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance Values on Request | 125 °C | -55 °C | 2 | SMT | Bulk | 900 µm | 1.6 mm | 800 µm | YAGEO CORP | , 0603 | compliant | EAR99 | ||||||||||||||
|
222267834159
YAGEO Corporation
|
Check for Price | Obsolete | 15 pF | 100 V | 2 % | N150 | 2 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | CLASS1,FLANGED,100V | -150+/-30ppm/K ppm/°C | 85 °C | -55 °C | 2 | Radial | TR | NO | 2.54 mm | WIRE | 5 mm | 3.6 mm | 2.3 mm | YAGEO CORP | , | unknown | EAR99 | |||||||||
|
222267904109
YAGEO Corporation
|
Check for Price | Obsolete | 10 pF | 100 V | 2 % | P100 | 2 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | CLASS1,FLANGED,100V | 100+/-30ppm/K ppm/°C | 85 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 6.7 mm | 3.9 mm | 2.3 mm | YAGEO CORP | , | unknown | EAR99 |