Filter Your Search
1 - 1 of 1 results
|
CL957K0273JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 27 nF | 630 V | 5 % | 2840 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.7 mm | 7.2 mm | 10 mm | AVX CORP | , 2840 | compliant | EAR99 | 8532.25.00.45 |