Filter Your Search
1 - 10 of 285 results
|
CL31X475KRHNNNS
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 4.7 µF | 4 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 10 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL31X475KOHGNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 4.7 µF | 16 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||||
|
CL31X106KPHGNNS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||||
|
CL31X107MQHANNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 20 % | 1206 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||||
|
CL31X475KPHGNNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 4.7 µF | 10 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||||
|
CL31X475KRHANNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 4.7 µF | 4 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||||
|
CL31X475KAHGNNF
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||||
|
CL31X226MOHN3NE
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 22 µF | 16 V | 20 % | 1206 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CL31X475KRHANNS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 4.7 µF | 4 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||||
|
CL31X106KQHANNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 |