Filter Your Search
1 - 2 of 2 results
|
CL31B223KEFNNNE
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 22 nF | 250 V | 1206 | X7R | Yes | CERAMIC | CERAMIC CAPACITOR | CL31(X7R,250V) | CL31(X7R,250V) | -/+15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 3.2 mm | 1.6 mm | SAMSUNG SEMICONDUCTOR INC | , 1206 | compliant | |||||||||||
![]() |
CL31B223KEFNNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 22 nF | 250 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | 1206 | EAR99 | 8532.24.00.20 |