Filter Your Search
1 - 3 of 3 results
|
CL2N8-G
Microchip Technology Inc
|
$0.5209 | Yes | Active | 45 V | 3 | LED DISPLAY DRIVER | NO | 1 | TRUE | 22 mA | 90 V | 5 V | YES | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
CL2N8
Supertex Inc
|
Check for Price | No | Obsolete | 45 V | 1 | LED DISPLAY DRIVER | 1 | 90 V | 5 V | YES | R-PSSO-F3 | Not Qualified | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.15 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | SOT-89 | TO-243AA, SOT-89, 3 PIN | 3 | ||||||||||||||||
|
CL2N8-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 45 V | 1 | LED DISPLAY DRIVER | NO | 1 | 90 V | 5 V | YES | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | SOT-89 | GREEN, TO-243AA, SOT-89, 3 PIN | 3 |