Filter Your Search
1 - 3 of 3 results
|
CL2K4-G
Microchip Technology Inc
|
$0.8080 | Yes | Active | 45 V | 3 | LED DISPLAY DRIVER | NO | 1 | TRUE | 22 mA | 90 V | 5 V | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.54 mm | 2.38 mm | 6.096 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
CL2K4-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 45 V | 1 | LED DISPLAY DRIVER | NO | 1 | 90 V | 5 V | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.54 mm | 2.38 mm | 6.096 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | TO-252 | GREEN, TO-252, D-PAK-3 | 3 | |||||||||
|
CL2K4
Supertex Inc
|
Check for Price | No | Obsolete | 45 V | 1 | LED DISPLAY DRIVER | 1 | 90 V | 5 V | YES | R-PSSO-G3 | Not Qualified | e0 | 3 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.38 mm | 6.112 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | TO-252 | TO-252, | 3 |