Parametric results for: cl21c151jbannn under Ceramic Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: cl21c151jbannn
Select parts from the table below to compare.
Compare
Compare
CL21C151JBANNNF
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES TIN OVER NICKEL WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20
CL21C151JBANNNB
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20
CL21C151JBANNNO
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 10 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20
CL21C151JBANNNG
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES TIN OVER NICKEL WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20
CL21C151JBANNND
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20 0805 SAMSUNG
CL21C151JBANNNE
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20
CL21C151JBANNNP
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20
CL21C151JBANNNS
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 10 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20
CL21C151JBANNNC
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8532.24.00.20 0805 SAMSUNG
CL21C151JBANNNL
Samsung Electro-Mechanics
Check for Price Yes Yes Active 150 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99 8532.24.00.20