Filter Your Search
1 - 10 of 4,995 results
|
CL21B472KDCNNNC
Samsung Electro-Mechanics
|
$0.0079 | Yes | Yes | Active | 4.7 nF | 200 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||
|
CL21B472KBANNNC
Samsung Electro-Mechanics
|
$0.0079 | Yes | Yes | Active | 4.7 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||
|
CL21B473KBC5PNC
Samsung Electro-Mechanics
|
$0.0082 | Yes | Yes | Not Recommended | 47 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||
|
CL21B473KCCWPNC
Samsung Electro-Mechanics
|
$0.0113 | Yes | Yes | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||||||
|
CL21B473KBCNNNC
Samsung Electro-Mechanics
|
$0.0140 | Yes | Yes | Active | 47 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||
|
CL21B474KAFNNNE
Samsung Electro-Mechanics
|
$0.0246 | Yes | Yes | Active | 470 nF | 25 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||
|
CL21B474KBFNNNG
Samsung Electro-Mechanics
|
$0.0296 | Yes | Yes | Active | 470 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||
|
CL21B472KB65PND
Samsung Electro-Mechanics
|
$0.0299 | Yes | Yes | Not Recommended | 4.7 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||
|
CL21B474KBFNNNE
Samsung Electro-Mechanics
|
$0.0370 | Yes | Yes | Active | 470 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | |||
|
CL21B475KOFNFNE
Samsung Electro-Mechanics
|
$0.0386 | Yes | Yes | Active | 4.7 µF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant | EAR99 | 8532.24.00.20 | SAMSUNG |