Filter Your Search
1 - 10 of 36 results
|
CL10A105KA8NNNC
Samsung Electro-Mechanics
|
$0.0059 | Yes | Yes | Active | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
CL10A105KA8NNNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CL10A105KA8GNNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||
|
CL10A105KA8SNNL
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||
|
CL10A105KA8GNNL
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||
|
CL10A105KA5LNNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL10A105KA8GNNO
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||
|
CL10A105KA85NNO
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD PAPER, 10 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CL10A105KA5LNNP
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||
|
CL10A105KA8GNNP
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 |