Parametric results for: cksahjd38ff under Rotary Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cksahjd38ff
Select parts from the table below to compare.
Compare
Compare
CKSAHJD38FF
Lorlin Electronics LTD
Check for Price Contact Manufacturer 150 mA 250 V 10000 Cycle(s) 0.02 mΩ 9 SP9T CIRCULAR GOLD ROTARY SWITCH SPINDLE UL 0.15A@250VAC 0.15A@250VDC 150 mA 250 V 1500VAC V 999 MΩ -30 °C 85 °C PANEL MOUNT 0.375 inch BRASS GOLD MAKE-BEFORE-BREAK BRASS 30 deg GLASS FILLED POLYAMIDE NO BRASS SOLDER LUG 1.181 inch 14.097 mm 27.4828 mm 0.315 inch LORLIN ELECTRONICS LTD compliant EAR99 8536.50.90.20 4.9 Commercial Extended: -30C to +85C 2023-01-17 7439-92-1 DRC Conflict Free CMRT V5.11 UL [object Object]