Parametric results for: ckra24 under Solid State Relays

Filter Your Search

1 - 10 of 54 results

|
-
-
-
Manufacturer Part Number: ckra24
Select parts from the table below to compare.
Compare
Compare
CKRA2430P
Crydom Inc
$27.6867 Yes Transferred 30 A 4 kV UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC compliant 8541.40.95.00
CKRA2430E
Crydom Inc
$38.9640 Yes Yes Transferred 30 A 4 kV 18 V 10 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 81.3 mm 99 mm CRYDOM INC compliant 8541.40.95.00 ROHS COMPLIANT, PLASTIC PACKAGE-4
CKRA2420P
Crydom Inc
$50.1210 Yes Transferred 20 A 4 kV UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC compliant 8541.40.95.00 ROHS COMPLIANT, PLASTIC PACKAGE-4
CKRA2410E
Crydom Inc
$56.8142 Yes Yes Transferred 10 A 4 kV 18 V 10 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 81.3 mm 99 mm CRYDOM INC compliant 8541.40.95.00
CKRA2410
Crydom Inc
$58.7633 Yes Yes Transferred 10 A 4 kV 90 V 2 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 81.3 mm 99 mm CRYDOM INC compliant 8541.40.95.00
CKRA2410E-10
Crydom Inc
$58.7723 Yes Yes Transferred 10 A 4 kV 18 V 10 mA UL RECOGNIZED, VDE APPROVED AC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 81.3 mm 99 mm CRYDOM INC compliant 8541.40.95.00 ROHS COMPLIANT, PLASTIC PACKAGE-4
CKRA2430
Crydom Inc
$68.8174 Yes Yes Transferred 30 A 4 kV 90 V 2 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 81.3 mm 99 mm CRYDOM INC compliant 8541.40.95.00
CKRA2430-10
Crydom Inc
$69.1454 Yes Yes Transferred 30 A 4 kV 90 V 2 mA UL RECOGNIZED, VDE APPROVED DC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 81.3 mm 99 mm CRYDOM INC compliant 8541.40.95.00 ROHS COMPLIANT, PLASTIC PACKAGE-4
CKRA2420E
Crydom Inc
$71.7795 Yes Yes Transferred 20 A 4 kV 18 V 10 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 81.3 mm 99 mm CRYDOM INC compliant 8541.40.95.00
CKRA2420
Crydom Inc
$81.0384 Yes Yes Transferred 20 A 4 kV 90 V 2 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 81.3 mm 99 mm CRYDOM INC compliant 8541.40.95.00 ROHS COMPLIANT, PLASTIC PACKAGE-4