Filter Your Search
1 - 4 of 4 results
|
CKR22CH1R2DS
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.2 pF | 200 V | 41.6667 % | 2609 | CH | 41.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | Tin/Lead (Sn/Pb) | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 | ||
|
CKR22CH1R2DR
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.2 pF | 200 V | 41.6667 % | 2609 | CH | 41.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | Tin/Lead (Sn/Pb) | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 | ||
|
CKR22CH1R2DM
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.2 pF | 200 V | 41.6667 % | 2609 | CH | 41.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | Tin/Lead (Sn/Pb) | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 | ||
|
CKR22CH1R2DP
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.2 pF | 200 V | 41.6667 % | 2609 | CH | 41.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | Tin/Lead (Sn/Pb) | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 |