Filter Your Search
1 - 3 of 3 results
|
CKP2520V2R2M
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 150 mΩ | 20 % | YES | 1 MHz | 1.1 A | FERRITE | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | TAIYO YUDEN CO LTD | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CKP2520V2R7M-T
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 150 mΩ | 20 % | YES | 1 MHz | 1.1 A | Ferrite | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
CKP2520V2R2M-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 150 mΩ | 20 % | YES | 1 MHz | 1.1 A | FERRITE | 1008 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |