Parametric results for: ckg57kx7t2w105m under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ckg57kx7t2w105m
Select parts from the table below to compare.
Compare
Compare
CKG57KX7T2W105M335JH
TDK Corporation
$2.1400 Yes Yes Active 1 µF 450 V 20 % 2420 X7T 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -33/+22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 3.35 mm 6 mm 5 mm TDK CORP , 2220 compliant EAR99 8532.24.00.20
CKG57KX7T2W105M335JJ
TDK Corporation
$2.6800 Yes Yes Active 1 µF 450 V 20 % 2420 X7T 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -33/+22% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES MATTE TIN OVER NICKEL J BEND 3.35 mm 6 mm 5 mm TDK CORP , 2220 compliant EAR99 8532.24.00.20
CKG57KX7T2W105M(335JA)
TDK Corporation
Check for Price Yes Obsolete 1 µF 450 V 20 % 2420 X7T 20 % Yes CERAMIC CERAMIC CAPACITOR CKG 22/-33% ppm/°C 125 °C -55 °C 2 SMT TR 3.35 mm 6 mm 5 mm TDK CORP , 2420 compliant EAR99
CKG57KX7T2W105MT
TDK Corporation
Check for Price Yes Active 1 µF 450 V 20 % 2420 X7T 20 % Yes CERAMIC CERAMIC CAPACITOR 22/-33% ppm/°C 125 °C -55 °C 2 SMT TR, Plastic, 13 Inch 3.35 mm 6 mm 5 mm TDK CORP , 2420 compliant EAR99