Filter Your Search
1 - 4 of 4 results
|
CKG45KX7R1H475MT
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 50 V | 20 % | 2014 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 2014 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CKG45KX7R1H475M290JH
TDK Corporation
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
CKG45KX7R1H475M(290JC)
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 50 V | 20 % | 2014 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CKG | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 2014 | compliant | |||||||||||
|
CKG45KX7R1H475M
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 50 V | 20 % | 2014 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3 mm | 5.5 mm | 4 mm | TDK CORP | , 2014 | compliant | EAR99 | 8532.24.00.20 |