Parametric results for: ckcm25x7r under Array/Network Capacitors

Filter Your Search

1 - 10 of 28 results

|
-
-
-
Manufacturer Part Number: ckcm25x7r
Select parts from the table below to compare.
Compare
Compare
CKCM25X7R1H102M066AA
TDK Corporation
Check for Price Yes Yes Active 1 nF 50 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE TR, 7 INCH YES TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 660 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCM25X7R1H222M066AA
TDK Corporation
Check for Price Yes Yes Active 2.2 nF 50 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE TR, 7 INCH YES TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 660 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCM25X7R1H222MT
TDK Corporation
Check for Price Yes Yes Active 2.2 nF 50 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE TR YES Tin (Sn) - with Nickel (Ni) barrier 640 µm WRAPAROUND 1.37 mm 900 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCM25X7R1H472MB
TDK Corporation
Check for Price Yes Yes Active 4.7 nF 50 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE BULK YES TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 900 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCM25X7R1H472M(066AA)
TDK Corporation
Check for Price Yes Active 4.7 nF 50 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE TR, 7 INCH YES TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 660 µm 1 mm TDK CORP CHIP, unknown EAR99 8532.25.00.45
CKCM25X7R1H102M060AA
TDK Corporation
Check for Price Yes Yes Obsolete 1 nF 50 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE YES MATTE TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 600 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCM25X7R1E103MB
TDK Corporation
Check for Price Yes Yes Active 10 nF 25 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE BULK YES TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 900 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCM25X7R1H222MB
TDK Corporation
Check for Price Yes Yes Active 2.2 nF 50 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE BULK YES TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 900 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCM25X7R1E103M066AA
TDK Corporation
Check for Price Yes Yes Active 10 nF 25 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE TR, 7 INCH YES TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 660 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCM25X7R1H102MB
TDK Corporation
Check for Price Yes Yes Active 1 nF 50 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR CKC ISOLATED C NETWORK 2 15% ppm/°C e3 125 °C -55 °C 1 4 CHIP RECTANGULAR PACKAGE BULK YES TIN OVER NICKEL 640 µm WRAPAROUND 1.37 mm 900 µm 1 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45