Filter Your Search
1 - 4 of 4 results
|
CKCL44JB1H471MT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 470 pF | 50 V | 20 % | JB | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CKC | ISOLATED C NETWORK | 4 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
CKCL44JB1H471M085AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 pF | 50 V | 20 % | JB | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||
|
CKCL44JB1H471MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 470 pF | 50 V | 20 % | JB | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CKC | ISOLATED C NETWORK | 4 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
CKCL44JB1H471M(085AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 pF | 50 V | 20 % | JB | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 |