Filter Your Search
1 - 4 of 4 results
|
CKC21C622FDGACTU
KEMET Corporation
|
Check for Price Buy | Yes | Active | 6.2 nF | 1 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CKC21C622FDGACAUTO
KEMET Corporation
|
Check for Price Buy | Yes | Active | 6.2 nF | 1 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
CKC21C622FDGAC
KEMET Corporation
|
Check for Price Buy | Yes | Active | 6.2 nF | 1 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CKC21C622FDGAC7210
KEMET Corporation
|
Check for Price Buy | Yes | Active | 6.2 nF | 1 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |