Parametric results for: ckc18x123fcgac under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ckc18x123fcgac
Select parts from the table below to compare.
Compare
Compare
CKC18X123FCGAC
KEMET Corporation
Check for Price Buy Yes Active 12 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT BULK YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC18X123FCGAC7210
KEMET Corporation
Check for Price Buy Yes Active 12 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN WRAPAROUND 2.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC18X123FCGACTU
KEMET Corporation
Check for Price Buy Yes Active 12 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
CKC18X123FCGACAUTO
KEMET Corporation
Check for Price Buy Yes Active 12 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20