Parametric results for: ckc18c393jcgac under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ckc18c393jcgac
Select parts from the table below to compare.
Compare
Compare
CKC18C393JCGACAUTO
KEMET Corporation
$1.6493 Yes Active 39 nF 500 V 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
CKC18C393JCGAC
KEMET Corporation
Check for Price Yes Active 39 nF 500 V 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT BULK YES MATTE TIN WRAPAROUND 2.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC18C393JCGACTU
KEMET Corporation
Check for Price Yes Active 39 nF 500 V 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC18C393JCGAC7210
KEMET Corporation
Check for Price Yes Active 39 nF 500 V 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN WRAPAROUND 2.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20