Filter Your Search
1 - 9 of 9 results
|
CJD210BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 A | PNP | YES | SINGLE | 1 | 45 | 65 MHz | 12.5 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CJD210PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 25 V | 5 A | PNP | YES | SINGLE | 2 | 1 | 10 | 65 MHz | 120 pF | 1.4 W | 12.5 W | AMPLIFIER | SILICON | 1.8 V | R-PSSO-G2 | e3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 2018-01-31 | ||||||
|
CJD210TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||||
|
CJD210
Central Semiconductor Corp
|
Check for Price | No | No | Active | 25 V | 5 A | PNP | YES | SINGLE | 2 | 1 | 10 | 65 MHz | 12.5 W | 13 W | AMPLIFIER | SILICON | 1.8 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DPAK-3 | 3 | 8541.29.00.75 | |||||
|
CJD210BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 25 V | 5 A | PNP | YES | SINGLE | 2 | 1 | 10 | 65 MHz | 120 pF | 13 W | 12.5 W | AMPLIFIER | SILICON | 1.8 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.29.00.75 | ||||||
|
CJD210TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 A | PNP | YES | SINGLE | 1 | 45 | 65 MHz | 12.5 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||||
|
CJD210TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 A | PNP | YES | SINGLE | 1 | 45 | 65 MHz | 12.5 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CJD210BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 A | PNP | YES | SINGLE | 1 | 45 | 65 MHz | 12.5 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||||
|
CJD210TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 25 V | 5 A | PNP | YES | SINGLE | 2 | 1 | 10 | 65 MHz | 120 pF | 13 W | 12.5 W | AMPLIFIER | SILICON | 1.8 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.29.00.75 |