Filter Your Search
1 - 10 of 360 results
|
CIL21NR47MAE
Samsung Semiconductor
|
Check for Price | Yes | Unknown | GENERAL PURPOSE INDUCTOR | 470 nH | 400 mΩ | 20 % | 200 mA | 125 MHz | Ferrite | 25 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||||||
|
CIL21NR18MNC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 250 mΩ | 20 % | 250 mA | 185 MHz | Ferrite | 20 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||||||
|
CIL21NR18MBE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 250 mΩ | 20 % | YES | 25 MHz | 250 mA | 185 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | Tape, Plastic | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIL21NR47MNE
Samsung Semiconductor
|
Check for Price | Yes | Unknown | GENERAL PURPOSE INDUCTOR | 470 nH | 400 mΩ | 20 % | 200 mA | 125 MHz | Ferrite | 25 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||||||
|
CIL21NR12MNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 200 mΩ | 20 % | YES | 25 MHz | 250 mA | 220 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIL21NR10MAC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 200 mΩ | 20 % | 250 mA | 235 MHz | Ferrite | 20 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||||||
|
CIL21NR56MNC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 500 mΩ | 20 % | 150 mA | 115 MHz | Ferrite | 25 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||||||
|
CIL21N82NKNC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 200 mΩ | 10 % | 300 mA | 255 MHz | Ferrite | 15 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||||||
|
CIL21NR15MNE
Samsung Semiconductor
|
Check for Price | Yes | Unknown | GENERAL PURPOSE INDUCTOR | 150 nH | 250 mΩ | 20 % | 250 mA | 200 MHz | Ferrite | 20 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||||||
|
CIL21NR33KNC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 300 mΩ | 10 % | 250 mA | 145 MHz | Ferrite | 20 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant |