Filter Your Search
1 - 3 of 3 results
|
CI0402-23N-FB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 214 mΩ | 1 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 24 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | 700 µm | 1.12 mm | 600 µm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CI0402-23N-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 214 mΩ | 1 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 24 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 700 µm | 1.12 mm | 600 µm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
CI0402-23N-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 214 mΩ | 1 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 24 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 700 µm | 1.12 mm | 600 µm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | 0402 |