Parametric results for: chv2010-fx-1053elf under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: chv2010fx1053elf
Select parts from the table below to compare.
Compare
Compare
CHV2010-FX-1053ELF
Bourns Inc
Check for Price Yes Active 105 kΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV e3 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30