Parametric results for: chv1812n1k0221kxt under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: chv1812n1k0221kxt
Select parts from the table below to compare.
Compare
Compare
CHV1812N1K0221KXT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 220 pF 1 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 1.8 mm 4.5 mm 3.2 mm CAL-CHIP ELECTRONICS INC , 1812 compliant EAR99 8532.24.00.20
CHV1812N1K0221KXT
Cal-Chip Electronics
Check for Price Yes Yes Active 220 pF 1 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN OVER NICKEL WRAPAROUND 3 mm 4.6 mm 3.2 mm CAL-CHIP ELECTRONICS INC , 1812 compliant EAR99 8532.24.00.20