Parametric results for: chv1206n1k0152kxt under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: chv1206n1k0152kxt
Select parts from the table below to compare.
Compare
Compare
CHV1206N1K0152KXT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 1.5 nF 1 kV 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99 8532.24.00.20 40 3.7 148 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 e DRC Conflict Free Conflict Minerals Declaration [object Object]
CHV1206N1K0152KXT
Cal-Chip Electronics
Check for Price Yes Yes Active 1.5 nF 1 kV 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7 INCH YES TIN OVER NICKEL WRAPAROUND 1.45 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99 8532.24.00.20 40 3.7 148 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object],[object Object]
CHV1206N1K0152KXTD
Cal-Chip Electronics
Check for Price Yes Active 1.5 nF 1 kV 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 10/13 INCH YES TIN OVER NICKEL WRAPAROUND 1.8 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , unknown EAR99 8532.24.00.20 40 3.7 148 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object],[object Object]