Filter Your Search
1 - 1 of 1 results
|
CHT70C10002MLT
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 100 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 10 ns | NO | 8 mA | 10 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | HCMOS | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | CTS CORP | DILCC4,.2,200 | unknown | Clock |