Filter Your Search
1 - 1 of 1 results
|
CHT50C3842PMT
CTS Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 100 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 25 mA | 1.89 V | 1.71 V | 55/45 % | HCMOS | e4 | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | unknown | Clock |