Filter Your Search
1 - 1 of 1 results
|
CHT25C5002PLR
CTS Corporation
|
Check for Price | Yes | Active | 50 MHz | 100 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 8 mA | 7 ns | 20 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 1mm | CTS CORP | unknown | Clock |