Parametric results for: chp21004322f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: chp21004322f
Select parts from the table below to compare.
Compare
Compare
CHP21004322F
TT Electronics Resistors
$7.8508 No Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C YES 500 V e0 AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30
CHP21004322FLF
TT Electronics Resistors
Check for Price Yes Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C YES 500 V e1 AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30
CHP2-100-4322-F-13
TT Electronics Resistors
Check for Price No No Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, PRECISION 25 °C YES 500 V e0 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30 MELF
CHP21004322FBLKLF
TT Electronics Resistors
Check for Price Yes Yes Active 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 25 °C YES 500 V e1 150 °C CYLINDRICAL PACKAGE BULK TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC compliant , 3610
CHP2-1004322F13LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C YES 500 V e1 150 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30 ROHS COMPLIANT
CHP2-1004322FBLKLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C YES 500 V e1 150 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.30 ROHS COMPLIANT
CHP21004322F7LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 25 °C YES 500 V e1 150 °C CYLINDRICAL PACKAGE TR, 7 INCH TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC compliant MELF, ROHS COMPLIANT
CHP2-100-4322-F-7-LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 25 °C YES 500 V e1 150 °C CYLINDRICAL PACKAGE TR, 7 INCH TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC compliant , 3610
CHP2-1004322F7LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CHP 25 °C YES 500 V e1 150 °C 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND TT ELECTRONICS PLC compliant EAR99 8533.21.00.30 MELF, ROHS COMPLIANT
CHP2-100-4322-F-7
TT Electronics Resistors
Check for Price No No Obsolete 43.2 kΩ 1 % 2 W 3610 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: MIL-R-55342E, MIL-STD-202 70 °C YES 500 V e0 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC compliant EAR99 8533.21.00.30 MELF