Filter Your Search
1 - 1 of 1 results
|
CHP1505K2523DBTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 252 kΩ | 0.5 % | 500 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.7 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | unknown | EAR99 | 8533.21.00.30 |