Filter Your Search
1 - 5 of 5 results
|
CHP1-100R196FBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 196 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP1-100R196F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 196 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | MELF, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP1-100R196F13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 196 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP1-100-R196-F-13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 196 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 350 V | e0 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 6.38 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
CHP1100R196F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 196 mΩ | 1 % | 1 W | 2508 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 350 V | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 |