Filter Your Search
1 - 10 of 11 results
|
CHP110027R0J13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 27 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 350 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 13 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
CHP1-10027R0J13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 27 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CHP1-100-27R0-J-7
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 27 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 350 V | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | WRAPAROUND | 1.45 mm | 6.38 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00 | ||||||||
|
CHP1-100-27R0-J-13-LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 27 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 350 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 13 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
CHP1-10027R0JBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 27 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CHP1-10027R0J7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 27 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
CHP110027R0JLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 27 Ω | 5 % | 1 W | 2508 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 350 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP110027R0J
TT Electronics Resistors
|
Check for Price | No | Obsolete | 27 Ω | 5 % | 1 W | 2508 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 350 V | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CHP110027R0JBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 27 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 350 V | e1 | 150 °C | CYLINDRICAL PACKAGE | BULK | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 2512 | compliant | ||||||||||||||
|
CHP1-100-27R0-J-13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 27 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: MIL-R-55342E, MIL-STD-202 | 70 °C | YES | 350 V | e0 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.45 mm | 6.38 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 |