Filter Your Search
1 - 1 of 1 results
|
CHP1020100PPM1290.5%GTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 129 Ω | 0.5 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.54 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |