Filter Your Search
1 - 2 of 2 results
|
CHP11007R50J7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 7.5 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 350 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 7 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 2512 | compliant | ||||||||||||
|
CHP1-1007R50J7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.5 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 350 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |