Filter Your Search
1 - 2 of 2 results
|
CHP1/8-501800GBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 180 Ω | 2 % | 250 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 200 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP1/8501800GBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 180 Ω | 2 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 200 V | e1 | 150 °C | CYLINDRICAL PACKAGE | BULK | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 1206 | compliant |