Filter Your Search
1 - 3 of 3 results
|
CHP1/2-100-4872-F-7
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 48.7 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, PRECISION | 70 °C | YES | 300 V | e0 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
CHP1/21004872F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 48.7 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 70 °C | YES | 300 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 7 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 2010 | compliant | |||||||||||||
|
CHP1/2-1004872F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 48.7 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CHP | YES | 300 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF, 2010 | compliant | EAR99 | 8533.21.00.30 |