Filter Your Search
1 - 7 of 7 results
|
HCHP0805K8R25FGTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.25 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | ||||
|
CHP0805K8R25FGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 8.25 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP0805K8R25FGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.25 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
CHP0805K8R25FG
Vishay Sfernice
|
Check for Price | Yes | Active | 8.25 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | GOLD OVER NICKEL | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | |||||
|
CHP0805K8R25FG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.25 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | GOLD OVER NICKEL | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||
|
CHP0805K8R25FGTE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.25 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | ||||
|
HCHP0805K8R25FGPC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.25 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |