Filter Your Search
1 - 10 of 23 results
|
HCHP0705K8453FBPT
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 845 kΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
CHP0705K8452DNPT131
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 84.5 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CHP0705K8451DW
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8.45 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
HCHP0705K8451DNPT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8.45 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
CHP0705K8451FBT131
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8.45 kΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CHP0705K8451DBT131
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8.45 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
HCHP0705K8452DGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Obsolete | 84.5 kΩ | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HCHP | STANDARD: MIL-R-55342D | 70 °C | HCHP HYBRID | YES | 75 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR; WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0705 | 8533.21.00.30 | ||
|
CHP0705K8453DGT131
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 845 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CHP0705K8450FB
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 845 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
HCHP0705K8453DBT131
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 845 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |