Filter Your Search
1 - 10 of 80,030 results
|
CHC-CH4A-03-1003-CA
TT Electronics Resistors
|
Check for Price | No | No | Active | 100 kΩ | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
CHC-CH4A-03-1062-DA
TT Electronics Resistors
|
Check for Price | No | No | Active | 10.6 kΩ | 0.5 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10.6 kΩ | ISOLATED | 4 | 70 °C | 10.6 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | SMT, 2025 | ||
|
CHC-CH4A-03-8450-CA
TT Electronics Resistors
|
Check for Price | No | No | Active | 845 Ω | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 845 Ω | ISOLATED | 4 | 70 °C | 845 Ω | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
CHC-CH4ALF-03-5360-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 536 Ω | 0.1 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 150 °C | -55 °C | Chip | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH4ALF-03-5562-DD
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 55.6 kΩ | 0.5 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 55.6 kΩ | ISOLATED | 4 | 70 °C | 55.6 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
CHC-CH4ALF-03-85R6-BG
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 85.6 Ω | 0.1 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 150 °C | -55 °C | Chip | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH8A-03-1601-G
TT Electronics Resistors
|
Check for Price | No | No | Active | 1.6 kΩ | 2 % | 100 mW | 4025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 150 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.473 mm | 10.16 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 4025 | |||||||||||||
|
CHC-CH8A-03-5690-D
TT Electronics Resistors
|
Check for Price | No | No | Active | 569 Ω | 0.5 % | 100 mW | 4025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 150 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.473 mm | 10.16 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH8ALF-03-2462-CA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 24.6 kΩ | 0.25 % | 800 mW | 4025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 24.6 kΩ | ISOLATED | 8 | 70 °C | 24.6 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 16 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 10.16 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | SMT, 4025 | ||
|
CHC-CH8ALF-03-3881-CF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.88 kΩ | 0.25 % | 800 mW | 4025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 3.88 kΩ | ISOLATED | 8 | 70 °C | 3.88 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 16 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 10.16 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | SMT, 4025 |