Parametric results for: chc-ch4a-03-95r3-b under Array/Network Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: chcch4a0395r3b
Select parts from the table below to compare.
Compare
Compare
CHC-CH4A-03-95R3-B
TT Electronics Resistors
Check for Price Buy No No Active 95.3 Ω 0.1 % 100 mW 2025 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 150 °C -55 °C Chip 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.473 mm 5.08 mm 6.35 mm TT ELECTRONICS PLC SMT, 2025 compliant EAR99
CHC-CH4A-03-95R3-BC
TT Electronics Resistors
Check for Price Buy No No Active 95.3 Ω 0.1 % 100 mW 2025 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 150 °C -55 °C Chip 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.473 mm 5.08 mm 6.35 mm TT ELECTRONICS PLC SMT, 2025 compliant EAR99
CHC-CH4A-03-95R3-BD
TT Electronics Resistors
Check for Price Buy No No Active 95.3 Ω 0.1 % 400 mW 2025 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 95.3 Ω ISOLATED 4 70 °C 95.3 Ω YES 5 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 640 µm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20
CHC-CH4A-03-95R3-BF
TT Electronics Resistors
Check for Price Buy No No Active 95.3 Ω 0.1 % 400 mW 2025 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 95.3 Ω ISOLATED 4 70 °C 95.3 Ω YES 5 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 640 µm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20
CHC-CH4A-03-95R3-BG
TT Electronics Resistors
Check for Price Buy No No Active 95.3 Ω 0.1 % 100 mW 2025 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 150 °C -55 °C Chip 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.473 mm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99
CHC-CH4A-03-95R3-BB
TT Electronics Resistors
Check for Price Buy No No Active 95.3 Ω 0.1 % 400 mW 2025 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 95.3 Ω ISOLATED 4 70 °C 95.3 Ω YES 5 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ONE SURFACE 640 µm 5.08 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20