Filter Your Search
1 - 2 of 2 results
|
CHB350-24S05
Cincon Electronics Corporation
|
$117.5656 | Yes | Active | NO | 5 V | 24 V | 70 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 89.5 % | 36 V | 18 V | 0.2 % | 0.2 % | 1 | 1 | 5.5 V | 4.5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04 Vrms | 300 kHz | 350 W | YES | 175 ms | R-PDMA-P9 | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 61 mm | 13.7 mm | 57.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||
|
CHB350-24S05N
Cincon Electronics Corporation
|
$124.6634 | Yes | Active | NO | 5 V | 24 V | 70 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 89.5 % | 36 V | 18 V | 0.2 % | 0.2 % | 1 | 1 | 5.5 V | 4.5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04 Vrms | 300 kHz | 350 W | YES | 175 ms | R-PDMA-P9 | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 61 mm | 13.7 mm | 57.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |