Filter Your Search
1 - 1 of 1 results
|
CHB150-48S33N
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 3.3 V | 48 V | 30 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 75 V | 36 V | 0.2 % | 0.2 % | 1 | 1 | 3.63 V | 2.97 V | OVER VOLTAGE; SHORT CIRCUIT | 0.04 Vrms | 99 W | YES | 5 ms | R-MDFM-P9 | Not Qualified | CE, CURUS, UL | 100 °C | -40 °C | 9 | METAL | DFM | RECTANGULAR | FLANGE MOUNT | PIN/PEG | 13.2 mm | DUAL | 61 mm | 13.2 mm | 57.9 mm | CINCON ELECTRONICS CO LTD | , MODULE,9LEAD,1.9 | compliant | EAR99 |